Similar
Similar

RBR2L60ATE25 | |
|---|---|
DigiKey Part Number | 846-RBR2L60ATE25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR2L60ATE25 |
Description | DIODE SCHOTTKY 60V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | RBR2L60ATE25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,19693 € | 295,39 € |
| 3 000 | 0,17963 € | 538,89 € |
| 4 500 | 0,17081 € | 768,64 € |
| 7 500 | 0,16090 € | 1 206,75 € |
| 10 500 | 0,15503 € | 1 627,82 € |
| 15 000 | 0,14932 € | 2 239,80 € |
| 37 500 | 0,14200 € | 5 325,00 € |
| Unit Price without VAT: | 0,19693 € |
|---|---|
| Unit Price with VAT: | 0,23632 € |





