
RBR2LAM60ATR | |
|---|---|
DigiKey Part Number | RBR2LAM60ATR-ND - Tape & Reel (TR) RBR2LAM60ACT-ND - Cut Tape (CT) RBR2LAM60ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2LAM60ATR |
Description | DIODE SCHOTTKY 60V 2A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR2LAM60ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,16808 € | 84,04 € |
| 1 000 | 0,15073 € | 150,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12866 € | 385,98 € |
| 6 000 | 0,11754 € | 705,24 € |
| 9 000 | 0,11188 € | 1 006,92 € |
| 15 000 | 0,10551 € | 1 582,65 € |
| 21 000 | 0,10174 € | 2 136,54 € |
| 30 000 | 0,09807 € | 2 942,10 € |
| 75 000 | 0,09467 € | 7 100,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

