MFR Recommended

RBLQ20BGE10TL | |
|---|---|
DigiKey Part Number | 846-RBLQ20BGE10TLTR-ND - Tape & Reel (TR) 846-RBLQ20BGE10TLCT-ND - Cut Tape (CT) 846-RBLQ20BGE10TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBLQ20BGE10TL |
Description | DIODE SCHOTTKY 100V 20A TO252GE |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |


