Diode 100 V 20A Surface Mount TO-252GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ20BGE10SDTL

DigiKey Part Number
846-YQ20BGE10SDTLTR-ND - Tape & Reel (TR)
846-YQ20BGE10SDTLCT-ND - Cut Tape (CT)
846-YQ20BGE10SDTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ20BGE10SDTL
Description
DIODE SCHOTTKY 100V 20A TO252GE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount TO-252GE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252GE
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,02400 €10,24 €
1000,72080 €72,08 €
5000,57144 €285,72 €
1 0000,53327 €533,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,48832 €1 220,80 €
5 0000,43568 €2 178,40 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,72800 €