RBE05AS20AT2R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 64 206
Unit Price: 0,34000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24000 €
Datasheet
Image for RBE05AS20AT2R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE05AS20AT2R

DigiKey Part Number
846-RBE05AS20AT2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBE05AS20AT2R
Description
DIODE SCHOTTKY 20V 500MAVML2
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount VML2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
530 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
VML2
Operating Temperature - Junction
125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable