
PMEG3005EL,315 | |
|---|---|
DigiKey Part Number | 1727-5330-2-ND - Tape & Reel (TR) 1727-5330-1-ND - Cut Tape (CT) 1727-5330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EL,315 |
Description | DIODE SCHOTTK 30V 500MA DFN10062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 30pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package DFN1006-2 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07234 € | 36,17 € |
| 1 000 | 0,06395 € | 63,95 € |
| 2 000 | 0,05687 € | 113,74 € |
| 5 000 | 0,04918 € | 245,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04442 € | 444,20 € |
| 20 000 | 0,04041 € | 808,20 € |
| 30 000 | 0,03837 € | 1 151,10 € |
| 50 000 | 0,03608 € | 1 804,00 € |
| 70 000 | 0,03472 € | 2 430,40 € |
| 100 000 | 0,03340 € | 3 340,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |


