


RB095BGE-40TL | |
---|---|
DigiKey Part Number | RB095BGE-40TLTR-ND - Tape & Reel (TR) RB095BGE-40TLCT-ND - Cut Tape (CT) RB095BGE-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BGE-40TL |
Description | DIODE ARRAY SCHOTT 40V 6A TO-252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BGE-40TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,64300 € | 6,43 € |
100 | 0,50330 € | 50,33 € |
500 | 0,39348 € | 196,74 € |
1 000 | 0,35813 € | 358,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,31883 € | 797,08 € |
5 000 | 0,29989 € | 1 499,45 € |
7 500 | 0,27589 € | 2 069,18 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,18800 € |