Similar



ES6U1T2R | |
|---|---|
DigiKey Part Number | ES6U1T2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES6U1T2R |
Description | MOSFET P-CH 12V 1.3A 6WEMT |
Customer Reference | |
Detailed Description | P-Channel 12 V 1.3A (Ta) 700mW (Ta) Surface Mount 6-WEMT |
Datasheet | Datasheet |
EDA/CAD Models | ES6U1T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 1.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 6 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WEMT | |
Package / Case |


