
SSM6G18NU,LF | |
|---|---|
DigiKey Part Number | SSM6G18NULFTR-ND - Tape & Reel (TR) SSM6G18NULFCT-ND - Cut Tape (CT) SSM6G18NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6G18NU,LF |
Description | MOSFET P-CH 20V 2A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 1W (Ta) Surface Mount 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6G18NU,LF Models |
Category | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 10 V |
Part Status Active | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-µDFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 112mOhm @ 1A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 100 | 0,17140 € | 17,14 € |
| 500 | 0,12848 € | 64,24 € |
| 1 000 | 0,11459 € | 114,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09693 € | 290,79 € |
| 6 000 | 0,08803 € | 528,18 € |
| 9 000 | 0,08349 € | 751,41 € |
| 15 000 | 0,07838 € | 1 175,70 € |
| 21 000 | 0,07536 € | 1 582,56 € |
| 30 000 | 0,07242 € | 2 172,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

