BD5427EFS-E2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,42781 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5427EFS-E2

DigiKey Part Number
BD5427EFS-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD5427EFS-E2
Description
IC AMP CLASS D STER 7W 44HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
7W x 2 @ 8Ohm
Voltage - Supply
10V ~ 16.5V
Features
Depop, Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
44-HTSSOP-A
Package / Case
44-VSOP (0.295", 7.50mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes