
BD5426EFS-E2 | |
|---|---|
DigiKey Part Number | BD5426EFS-E2TR-ND - Tape & Reel (TR) BD5426EFS-E2CT-ND - Cut Tape (CT) BD5426EFS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5426EFS-E2 |
Description | IC AMP CLASS D STER 10W 44HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BD5426EFS-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 16.5V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 44-HTSSOP-A | |
Package / Case | 44-VSOP (0.295", 7.50mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,42781 € | 5 141,72 € |
| Unit Price without VAT: | 3,42781 € |
|---|---|
| Unit Price with VAT: | 4,11337 € |

