
SIT1602AC-22-18S-72.000000E | |
|---|---|
DigiKey Part Number | 2156-SIT1602AC-22-18S-72.000000E-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-22-18S-72.000000E |
Description | MEMS OSC XO 72.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3.9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 25000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 257 | 0,99440 € | 255,56 € |
| Unit Price without VAT: | 0,99440 € |
|---|---|
| Unit Price with VAT: | 1,19328 € |

