FF300R12KT3HOSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 186
Unit Price: 139,55000 €
Datasheet
IGBT Module Trench Field Stop 2 Independent 1200 V 480 A 1450 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF300R12KT3HOSA1

DigiKey Part Number
FF300R12KT3HOSA1-ND
Manufacturer
Manufacturer Product Number
FF300R12KT3HOSA1
Description
IGBT MOD 1200V 480A 1450W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1200 V 480 A 1450 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
480 A
Power - Max
1450 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 300A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
21 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 186 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1139,55000 €139,55 €
10119,35100 €1 193,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,55000 €
Unit Price with VAT:167,46000 €

Other Suppliers on DigiKey

186In Stock
Ships from Rochester Electronics, LLC