M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C24423A-24PXIKP

DigiKey Part Number
2156-CY8C24423A-24PXIKP-ND
Manufacturer
Manufacturer Product Number
CY8C24423A-24PXIKP
Description
IC MCU 8BIT 4KB FLASH 28DIP
Customer Reference
Detailed Description
M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 28-PDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Part Status
Active
Data Converters
A/D 10x14b; D/A 2x9b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Through Hole
Speed
24MHz
Supplier Device Package
28-PDIP
Connectivity
I2C, SPI, UART/USART
Package / Case
28-DIP (0.300", 7.62mm)
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:187
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
982,61765 €256,53 €
Unit Price without VAT:2,61765 €
Unit Price with VAT:3,14118 €