M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 12MHz 4KB (4K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 12MHz 4KB (4K x 8) FLASH 28-SSOP
28-TSSOP

CY8C24423A-12PVXE

DigiKey Part Number
2156-CY8C24423A-12PVXE-CY-ND
Manufacturer
Manufacturer Product Number
CY8C24423A-12PVXE
Description
IC MCU 8BIT 4KB FLASH 28SSOP
Customer Reference
Detailed Description
M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 12MHz 4KB (4K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Part Status
Obsolete
Data Converters
A/D 12x14b; D/A 2x9b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
12MHz
Supplier Device Package
28-SSOP
Connectivity
I2C, SPI, UART/USART
Package / Case
28-SSOP (0.209", 5.30mm Width)
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 187
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
683,77353 €256,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,77353 €
Unit Price with VAT:4,52824 €