Parametric Equivalent

LMH7324SQX/NOPB | |
|---|---|
DigiKey Part Number | LMH7324SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH7324SQX/NOPB |
Description | IC COMPARATOR 4 GEN PUR 32WQFN |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Differential, LVDS, RSPECL 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH7324SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Differential, LVDS, RSPECL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 12V, ±2.5V ~ 6V | |
Voltage - Input Offset (Max) | 9.5mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | 0.74ns | |
Hysteresis | 20.8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |


