LMH7324SQ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 535
Unit Price: 10,82792 €
Datasheet
Comparator Standard (General Purpose) Differential, LVDS, RSPECL 32-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Differential, LVDS, RSPECL 32-WQFN (5x5)
32-WQFN-Exposed-Pad

LMH7324SQ/NOPB

DigiKey Part Number
LMH7324SQ/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH7324SQ/NOPB
Description
IC COMPARATOR 4 GEN PUR 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Differential, LVDS, RSPECL 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LMH7324SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Differential, LVDS, RSPECL
Voltage - Supply, Single/Dual (±)
5V ~ 12V, ±2.5V ~ 6V
Voltage - Input Offset (Max)
9.5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
80dB CMRR, 75dB PSRR
Propagation Delay (Max)
0.74ns
Hysteresis
20.8mV
Operating Temperature
-40°C ~ 125°C
Package / Case
32-WFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,91113 €8 911,13 €
Manufacturers Standard Package
Unit Price without VAT:8,91113 €
Unit Price with VAT:10,69336 €