74LVTH240MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 495
Unit Price: 1,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 820
Unit Price: 0,67992 €
Datasheet

Similar


Texas Instruments
In Stock: 917
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 49
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 374
Unit Price: 0,44195 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9 125
Unit Price: 0,44195 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 433
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 645
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 950
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 520
Unit Price: 0,77000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
20-TSSOP

74LVTH240MTC

DigiKey Part Number
74LVTH240MTC-ND
Manufacturer
Manufacturer Product Number
74LVTH240MTC
Description
IC BUFFER INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH240MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 125 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9 125In Stock
Ships from Rochester Electronics, LLC