


NCV8170BXV180T2G | |
|---|---|
DigiKey Part Number | 488-NCV8170BXV180T2GTR-ND - Tape & Reel (TR) 488-NCV8170BXV180T2GCT-ND - Cut Tape (CT) 488-NCV8170BXV180T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170BXV180T2G |
Description | IC REG LINEAR 1.8V 150MA SOT-563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170BXV180T2G Models |
Category | Current - Quiescent (Iq) 0.9 µA |
Mfr | PSRR 57dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SOT-563, SOT-666 |
Voltage Dropout (Max) 0.5V @ 150mA | Supplier Device Package SOT-563 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8170AXV180T2G | onsemi | 4 593 | NCV8170AXV180T2GOSCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,23640 € | 5,91 € |
| 100 | 0,20470 € | 20,47 € |
| 250 | 0,18964 € | 47,41 € |
| 500 | 0,18056 € | 90,28 € |
| 1 000 | 0,17307 € | 173,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15714 € | 628,56 € |
| 8 000 | 0,15309 € | 1 224,72 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |


