Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170AXV180T2G

DigiKey Part Number
NCV8170AXV180T2GOSTR-ND - Tape & Reel (TR)
NCV8170AXV180T2GOSCT-ND - Cut Tape (CT)
NCV8170AXV180T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170AXV180T2G
Description
IC REG LINEAR 1.8V 150MA SOT-563
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NCV8170AXV180T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.9 µA
Mfr
PSRR
57dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
SOT-563, SOT-666
Voltage Dropout (Max)
0.5V @ 150mA
Supplier Device Package
SOT-563
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 593
Factory Stock: 64 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27700 €2,77 €
250,24720 €6,18 €
1000,21430 €21,43 €
2500,19860 €49,65 €
5000,18918 €94,59 €
1 0000,18140 €181,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,16479 €659,16 €
8 0000,16058 €1 284,64 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €