
UB3C-25RF1 | |
|---|---|
DigiKey Part Number | 696-1030-ND |
Manufacturer | |
Manufacturer Product Number | UB3C-25RF1 |
Description | RES 25 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 3W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UB3C-25RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.350" L (4.00mm x 8.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43F25RE | Ohmite | 240 | 43F25RE-ND | 3,02000 € | Similar |
| RS02B25R00FE70 | Vishay Dale | 1 409 | RSB-25RCT-ND | 2,57000 € | Similar |
| WW3FT25R0 | Stackpole Electronics Inc | 4 496 | WW3FT25R0CT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,91600 € | 22,90 € |
| 50 | 0,82320 € | 41,16 € |
| 100 | 0,74440 € | 74,44 € |
| 250 | 0,65808 € | 164,52 € |
| 500 | 0,60398 € | 301,99 € |
| 1 000 | 0,55804 € | 558,04 € |
| 5 000 | 0,47630 € | 2 381,50 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |

