
RS02B25R00FE70 | |
|---|---|
DigiKey Part Number | RSB-25RTR-ND - Tape & Reel (TR) RSB-25RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B25R00FE70 |
Description | RES 25 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B25R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,48920 € | 37,23 € |
| 50 | 1,34460 € | 67,23 € |
| 100 | 1,22160 € | 122,16 € |
| 250 | 1,08708 € | 271,77 € |
| 500 | 1,00286 € | 501,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,94994 € | 949,94 € |
| 2 000 | 0,88797 € | 1 775,94 € |
| 3 000 | 0,85613 € | 2 568,39 € |
| 5 000 | 0,82013 € | 4 100,65 € |
| 7 000 | 0,79868 € | 5 590,76 € |
| 10 000 | 0,77773 € | 7 777,30 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,08400 € |

