RT9818C-33GVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,08331 €
Datasheet
SOT-23-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3L
SOT-23-3L

RT9818C-33GVL

DigiKey Part Number
RT9818C-33GVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9818C-33GVL
Description
IC SUPERVISOR 1 CHANNEL SOT23-3L
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
143ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.