
APX803L20-33SA-7 | |
|---|---|
DigiKey Part Number | APX803L20-33SA-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803L20-33SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 143ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 3.3V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08255 € | 247,65 € |
| 6 000 | 0,07999 € | 479,94 € |
| 9 000 | 0,07871 € | 708,39 € |
| 15 000 | 0,07730 € | 1 159,50 € |
| 21 000 | 0,07647 € | 1 605,87 € |
| 30 000 | 0,07567 € | 2 270,10 € |
| 75 000 | 0,07396 € | 5 547,00 € |
| Unit Price without VAT: | 0,08255 € |
|---|---|
| Unit Price with VAT: | 0,09906 € |

