
X9C104SIZT1 | |
|---|---|
DigiKey Part Number | X9C104SIZT1TR-ND - Tape & Reel (TR) X9C104SIZT1CT-ND - Cut Tape (CT) X9C104SIZT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X9C104SIZT1 |
Description | IC DIG POT 100K 8-SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Renesas Electronics Corporation | Memory Type Non-Volatile |
Series | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±300ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-SOIC |
Configuration Potentiometer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 100 | Resistance - Wiper (Ohms) (Typ) 40 |
Resistance (Ohms) 100k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X9C104SIZ | Renesas Electronics Corporation | 1 054 | X9C104SIZ-ND | 8,47000 € | Parametric Equivalent |
| DS1804Z-100+ | Analog Devices Inc./Maxim Integrated | 977 | DS1804Z-100+-ND | 5,05000 € | Similar |
| DS1804Z-100+T&R | Analog Devices Inc./Maxim Integrated | 1 150 | 175-DS1804Z-100+T&RCT-ND | 5,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 6,39500 € | 63,95 € |
| 25 | 5,89400 € | 147,35 € |
| 100 | 5,35190 € | 535,19 € |
| 250 | 5,09636 € | 1 274,09 € |
| 500 | 4,99334 € | 2 496,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,68567 € | 11 714,17 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,16400 € |

