
UPC4574GR-9LG-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC4574GR-9LG-E1-ATR-ND - Tape & Reel (TR) 559-UPC4574GR-9LG-E1-ACT-ND - Cut Tape (CT) 559-UPC4574GR-9LG-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC4574GR-9LG-E1-A |
Description | UPC4574GR-9LG-E1-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 8.5mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 4 | Operating Temperature -20°C ~ 80°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 14 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,36208 € | 905,20 € |
| 5 000 | 0,35304 € | 1 765,20 € |
| 7 500 | 0,34852 € | 2 613,90 € |
| 12 500 | 0,34351 € | 4 293,88 € |
| 17 500 | 0,34058 € | 5 960,15 € |
| 25 000 | 0,33776 € | 8 444,00 € |
| Unit Price without VAT: | 0,36208 € |
|---|---|
| Unit Price with VAT: | 0,43450 € |

