Renesas Electronics Corporation Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
582 In Stock | 1 : 1,49000 € Cut Tape (CT) 3 000 : 0,74121 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 17V/µs | - | 61 MHz | 3 µA | 270 µV | 2.6mA (x2 Channels) | 130 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-UFQFN | 10-UTQFN (1.8x1.4) | ||
4 677 In Stock | 1 : 2,63000 € Cut Tape (CT) 2 500 : 1,39803 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | - | 9V/µs | 4.5 MHz | - | 10 pA | 2 mV | 4mA | 40 mA | 4 V | 36 V | -55°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1 973 In Stock | 1 : 2,74000 € Tube | - | Tube | Active | Standard (General Purpose) | 1 | - | 9V/µs | 4.5 MHz | - | 10 pA | 5 mV | 4mA | 40 mA | 4 V | 36 V | -55°C ~ 125°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1 034 In Stock | 1 : 2,76000 € Tube | - | Tube | Active | Standard (General Purpose) | 2 | - | 9V/µs | 4.5 MHz | - | 10 pA | 5 mV | 8mA (x2 Channels) | 40 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3 183 In Stock | 1 : 2,80000 € Tube | - | Tube | Active | Standard (General Purpose) | 1 | - | 30V/µs | 15 MHz | - | 5 pA | 8 mV | 10mA | 45 mA | 5 V | 16 V | -55°C ~ 125°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2 312 In Stock | 1 : 2,80000 € Tube | - | Tube | Active | Standard (General Purpose) | 1 | - | 30V/µs | 15 MHz | - | 5 pA | 8 mV | 10mA | 45 mA | 5 V | 16 V | -55°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4 224 In Stock | 1 : 2,88000 € Cut Tape (CT) 2 500 : 1,53690 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 1 | - | 1.6V/µs | 1.4 MHz | - | 1 pA | 15 mV | 1mA | 40 mA | 2 V | 16 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
468 In Stock | 1 : 2,88000 € Tube | - | Tube | Active | Standard (General Purpose) | 1 | - | 1.6V/µs | 1.4 MHz | - | 1 pA | 15 mV | 1mA | 40 mA | 2 V | 16 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2 259 In Stock | 1 : 2,99000 € Tube | - | Tube | Active | Standard (General Purpose) | 1 | - | 1.6V/µs | 1.4 MHz | - | 1 pA | 15 mV | 1mA | 40 mA | 2 V | 16 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1 088 In Stock | 1 : 2,99000 € Tube | - | Tube | Active | CMOS | 2 | - | 0.16V/µs | 480 kHz | - | 1 pA | 15 mV | 100µA (x2 Channels) | 1 mA | 2 V | 16 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
486 In Stock | 1 : 6,35000 € Tube | - | Tube | Last Time Buy | Voltage Feedback | 2 | - | 300V/µs | 70 MHz | 200 MHz | 600 nA | 1.2 mV | 8.5mA (x2 Channels) | 140 mA | 4.5 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
427 In Stock | 1 : 7,70000 € Tube | - | Tube | Active | Zero-Drift | 1 | - | 2.5V/µs | 2 MHz | - | 4 pA | 0.7 µV | 2mA | 30 mA | 4.5 V | 16 V | 0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1 448 In Stock | 1 : 9,77000 € Tube | - | Tube | Active | Zero-Drift | 1 | - | 2.5V/µs | 2 MHz | - | 4 pA | 0.7 µV | 2mA | 30 mA | 4.5 V | 16 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
421 In Stock | 1 : 14,00000 € Tube | - | Tube | Active | Buffer | 1 | - | 1300V/µs | - | 110 MHz | 2 µA | 5 mV | 8.3mA | 220 mA | 10 V | 40 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : 0,92000 € Cut Tape (CT) 2 500 : 0,43574 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6 383 In Stock | 1 : 0,97000 € Cut Tape (CT) 2 500 : 0,46302 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
1 797 In Stock | 1 : 1,22000 € Cut Tape (CT) 2 500 : 0,59890 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2 483 In Stock | 1 : 1,44000 € Cut Tape (CT) 2 500 : 0,72002 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1 947 In Stock | 1 : 1,44000 € Cut Tape (CT) 2 500 : 0,72002 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2 715 In Stock | 1 : 1,56000 € Cut Tape (CT) 2 500 : 0,78803 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
1 735 In Stock | 1 : 1,71000 € Cut Tape (CT) 2 500 : 0,86878 € Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1 000 In Stock | 1 : 1,84000 € Cut Tape (CT) 1 000 : 0,97770 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard (General Purpose) | 2 | Rail-to-Rail | 0.2V/µs | 400 kHz | - | 250 pA | 5 µV | 20µA (x2 Channels) | 15 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
6 438 In Stock | 1 : 1,87000 € Cut Tape (CT) 3 000 : 0,95071 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 17V/µs | - | 61 MHz | 3 µA | 270 µV | 2.6mA | 130 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | 6-SOT | ||
1 108 In Stock | 1 : 1,97000 € Cut Tape (CT) 3 000 : 1,00874 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 0.67V/µs | - | 160 kHz | 4.7 µA | 1.2 mV | 50µA | 8.7 mA | 2.7 V | 28 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4 094 In Stock | 1 : 2,50000 € Cut Tape (CT) 3 000 : 1,30954 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.2V/µs | 400 kHz | - | 30 pA | 2 µV | 18µA | 26 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |