
R5F524TAADFN#11 | |
|---|---|
DigiKey Part Number | 559-R5F524TAADFN#11-ND |
Manufacturer | |
Manufacturer Product Number | R5F524TAADFN#11 |
Description | IC MCU 32BIT 256KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x12b; D/A 1x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 60 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F524TAADFF#11 | Renesas Electronics Corporation | 712 | 559-R5F524TAADFF#11-ND | 4,37000 € | Parametric Equivalent |
| R5F524TAADFF#31 | Renesas Electronics Corporation | 439 | R5F524TAADFF#31-ND | 4,37000 € | Parametric Equivalent |
| R5F524TAADFN#31 | Renesas Electronics Corporation | 289 | R5F524TAADFN#31-ND | 4,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,32600 € | 33,26 € |
| 25 | 3,06520 € | 76,63 € |
| 100 | 2,77910 € | 277,91 € |
| 250 | 2,64268 € | 660,67 € |
| 952 | 2,49715 € | 2 377,29 € |
| 1 904 | 2,44067 € | 4 647,04 € |
| 2 856 | 2,41239 € | 6 889,79 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,24400 € |

