80-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F524TAADFF#11

DigiKey Part Number
559-R5F524TAADFF#11-ND
Manufacturer
Manufacturer Product Number
R5F524TAADFF#11
Description
IC MCU 32BIT 256KB FLASH 80LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv2
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 17x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (14x14)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,24000 €4,24 €
103,22700 €32,27 €
252,97480 €74,37 €
1002,69700 €269,70 €
2502,56464 €641,16 €
7202,44871 €1 763,07 €
1 4402,38942 €3 440,76 €
2 8802,34064 €6 741,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,08800 €