R5F103A7DSP#30 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 1 565
Unit Price: 1,42000 €
Datasheet
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 30-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F103A7DSP#30

DigiKey Part Number
R5F103A7DSP#30-ND
Manufacturer
Manufacturer Product Number
R5F103A7DSP#30
Description
IC MCU 16BIT 4KB FLASH 30LSSOP
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 30-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
24MHz
Connectivity
CSI, I2C, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
23
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
30-LSSOP
Package / Case
30-LSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable