Direct

R5F10377DNA#U0 | |
|---|---|
DigiKey Part Number | R5F10377DNA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F10377DNA#U0 |
Description | IC MCU 16BIT 4KB FLASH 24HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10377DNA#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 11x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 24-HWQFN (4x4) |
Connectivity CSI, I2C, UART/USART | Package / Case 24-WFQFN Exposed Pad |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10277GNA#25 | Renesas Electronics Corporation | 1 578 | 559-R5F10277GNA#25-ND | 1,45000 € | Direct |



