
R5F10277ANA#45 | |
|---|---|
DigiKey Part Number | 559-R5F10277ANA#45TR-ND - Tape & Reel (TR) 559-R5F10277ANA#45CT-ND - Cut Tape (CT) 559-R5F10277ANA#45DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10277ANA#45 |
Description | IC MCU 16BIT 4KB FLASH 24HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 24-HWQFN (4x4) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 24-WFQFN Exposed Pad |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,75280 € | 18,82 € |
| 100 | 0,66650 € | 66,65 € |
| 250 | 0,62532 € | 156,33 € |
| 500 | 0,60054 € | 300,27 € |
| 1 000 | 0,58013 € | 580,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,58898 € | 1 472,45 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,38000 € |

