
PS8551AL4-V-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS8551AL4-V-E3-AXTR-ND - Tape & Reel (TR) 559-PS8551AL4-V-E3-AXCT-ND - Cut Tape (CT) 559-PS8551AL4-V-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8551AL4-V-E3-AX |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | PS8551AL4-V-E3-AX Models |
Category | Current - Supply 13.5mA |
Mfr | Current - Output / Channel 7.8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 8-SMD, Gull Wing |
Current - Input Bias 1 µA | Supplier Device Package 8-DIP Gull Wing |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 8,97500 € | 89,75 € |
| 25 | 8,36800 € | 209,20 € |
| 100 | 7,70100 € | 770,10 € |
| 250 | 7,67204 € | 1 918,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,03381 € | 7 033,81 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,69200 € |

