
PS8551AL4-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS8551AL4-E3-AXTR-ND - Tape & Reel (TR) 559-PS8551AL4-E3-AXCT-ND - Cut Tape (CT) 559-PS8551AL4-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8551AL4-E3-AX |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 13.5mA | |
Current - Output / Channel | 7.8 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 8,97500 € | 89,75 € |
| 25 | 8,36800 € | 209,20 € |
| 100 | 7,70100 € | 770,10 € |
| 250 | 7,67204 € | 1 918,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,03381 € | 7 033,81 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,69200 € |

