Parametric Equivalent
Parametric Equivalent



ISL78302AARGCZ-T7A | |
|---|---|
DigiKey Part Number | ISL78302AARGCZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78302AARGCZ-T7A |
Description | IC REG LINEAR 1.8V/2.7V 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 55 µA |
Mfr | PSRR 90db ~ 50dB (1kHz ~ 100kHz), - |
Packaging Tape & Reel (TR) | Control Features Enable, Power On Reset |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V, 2.7V | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) -, 0.25V @ 300mA (Typ) | Supplier Device Package 10-DFN (3x3) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 36 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL78302AARGCZ | Renesas Electronics Corporation | 1 402 | ISL78302AARGCZ-ND | 1,84000 € | Parametric Equivalent |
| ISL78302AARGCZ-T | Renesas Electronics Corporation | 0 | ISL78302AARGCZ-T-ND | 0,89002 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,98164 € | 245,41 € |
| Unit Price without VAT: | 0,98164 € |
|---|---|
| Unit Price with VAT: | 1,17797 € |


