Parametric Equivalent
Parametric Equivalent



ISL78302AARGCZ-T | |
|---|---|
DigiKey Part Number | ISL78302AARGCZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78302AARGCZ-T |
Description | IC REG LINEAR 1.8V/2.7V 10DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78302AARGCZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.25V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
Current - Supply (Max) | 55 µA | |
PSRR | 90db ~ 50dB (1kHz ~ 100kHz), - | |
Control Features | Enable, Power On Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,84896 € | 5 093,76 € |
| Unit Price without VAT: | 0,84896 € |
|---|---|
| Unit Price with VAT: | 1,01875 € |


