
ISL6548A-6506EVAL1Z | |
|---|---|
DigiKey Part Number | ISL6548A-6506EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6548A-6506EVAL1Z |
Description | EVAL BOARD FOR ISL6506 ISL6548A |
Customer Reference | |
Detailed Description | ISL6506, ISL6548A - 7 Non-Isolated Outputs Special Purpose DC/DC, DDR Memory Supply Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.9V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V |
Manufacturer Renesas Electronics Corporation | Current - Output 15A, 14A, 14A, 10A, 5A, 5A, 2A |
Packaging Bulk | Voltage - Input 3.3V, 5V, 12V |
Part Status Obsolete | Regulator Topology Buck |
Main Purpose Special Purpose DC/DC, DDR Memory Supply | Contents Board(s) |
Outputs and Type 7 Non-Isolated Outputs | Utilized IC / Part ISL6506, ISL6548A |
Power - Output 178W | Base Product Number |



