
ISL6506BCBZ | |
|---|---|
DigiKey Part Number | ISL6506BCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6506BCBZ |
Description | IC PWR SUPPLY CTRLR/MONITR 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6506BCBZ Models |
Category | Current - Supply 3.6 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-SOIC-EP |
Applications Power Supply Controller/Monitor | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6506BCBZ-T | Renesas Electronics Corporation | 0 | 20-ISL6506BCBZ-TCT-ND | 3,19000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,76300 € | 17,63 € |
| 25 | 1,59560 € | 39,89 € |
| 100 | 1,41550 € | 141,55 € |
| 250 | 1,33092 € | 332,73 € |
| 980 | 1,24002 € | 1 215,22 € |
| 1 960 | 1,20589 € | 2 363,54 € |
| 2 940 | 1,18885 € | 3 495,22 € |
| 5 880 | 1,16391 € | 6 843,79 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,95200 € |

