Similar

ISL6442EVAL1Z | |
|---|---|
DigiKey Part Number | ISL6442EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL6442EVAL1Z |
Description | EVAL BOARD FOR ISL6442 |
Customer Reference | |
Detailed Description | ISL6442 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A, 3A, 300mA |
Manufacturer Renesas Electronics Corporation | Voltage - Input 6V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.4MHz |
Main Purpose DC/DC, Step Down with LDO | Contents Board(s) |
Outputs and Type 3 Non-Isolated Outputs | Utilized IC / Part ISL6442 |
Voltage - Output 1.8V, 3.3V, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL81802EVAL2Z | Renesas Electronics Corporation | 1 | 20-ISL81802EVAL2Z-ND | 96,92000 € | Similar |



