
ISL81802EVAL2Z | |
|---|---|
DigiKey Part Number | 20-ISL81802EVAL2Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL81802EVAL2Z |
Description | EVAL BOARD FOR ISL81802 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISL81802 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5V, 12V | |
Current - Output | 10A, 10A | |
Voltage - Input | 6V ~ 80V, 18V ~ 80V | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | ISL81802 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,92000 € | 96,92 € |
| Unit Price without VAT: | 96,92000 € |
|---|---|
| Unit Price with VAT: | 116,30400 € |

