10 UTQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28291FRUZ-T7

DigiKey Part Number
ISL28291FRUZ-T7TR-ND - Tape & Reel (TR)
ISL28291FRUZ-T7CT-ND - Cut Tape (CT)
ISL28291FRUZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28291FRUZ-T7
Description
IC OPAMP VFB 2 CIRCUIT 10UTQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-UTQFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
17V/µs
-3db Bandwidth
61 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
270 µV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
130 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UTQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,09000 €10,90 €
250,99080 €24,77 €
1000,88200 €88,20 €
2500,83008 €207,52 €
5000,79878 €399,39 €
1 0000,77303 €773,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,74121 €2 223,63 €
6 0000,72564 €4 353,84 €
9 0000,71784 €6 460,56 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,78800 €