
ISL28217FRTZ | |
|---|---|
DigiKey Part Number | ISL28217FRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28217FRTZ |
Description | IC OPAMP GP 2 CIRCUIT 8TDFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL28217FRTZ Models |
Category | Voltage - Input Offset 4 µV |
Mfr | Current - Supply 440µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 43 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-WDFN Exposed Pad |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-TDFN (3x3) |
Current - Input Bias 80 pA | Base Product Number |

