Similar

ISL28022FUZ-T7AR5453 | |
|---|---|
DigiKey Part Number | ISL28022FUZ-T7AR5453-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28022FUZ-T7AR5453 |
Description | ISL28022FUZ-T7A W/GOLD BOND WIRE |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 0V ~ 60V | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 700 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |



