
| ISL28022FUZ-T | |
|---|---|
| DigiKey Part Number | 20-ISL28022FUZ-TTR-ND - Tape & Reel (TR) 20-ISL28022FUZ-TCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | ISL28022FUZ-T | 
| Description | IC PWR MONITOR 10MSOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Power Supply Controller Digital Power Monitor 10-MSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL28022FUZ-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Applications | Digital Power Monitor | |
| Voltage - Input | 0V ~ 60V | |
| Voltage - Supply | 3V ~ 5.5V | |
| Current - Supply | 700 µA | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 10-MSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 1,55157 $ | 3 878,92 $ | 
| 5 000 | 1,52093 $ | 7 604,65 $ | 
| Unit Price without VAT: | 1,55157 $ | 
|---|---|
| Unit Price with VAT: | 1,86188 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France