ISL22346UFV20Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,25370 €
Datasheet
Digital Potentiometer 50k Ohm 4 Circuit 128 Taps I2C Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL22346UFV20Z

DigiKey Part Number
ISL22346UFV20Z-ND
Manufacturer
Manufacturer Product Number
ISL22346UFV20Z
Description
IC DIG POT 50K 20-TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 128 Taps I2C Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL22346UFV20Z Models
Product Attributes
Filter Similar Products
Category
Memory Type
Non-Volatile
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.7V ~ 5.5V
Series
Features
Selectable Address
Packaging
Tube
Tolerance
±20%
Part Status
Active
Temperature Coefficient (Typ)
±80ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
20-TSSOP
Configuration
Potentiometer
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
70
Resistance (Ohms)
50k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL22346UFV20Z-TKRenesas Electronics Corporation0ISL22346UFV20Z-TK-ND2,25370 €Parametric Equivalent
Available To Order
Factory Stock: 6 660
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,10500 €31,05 €
252,83440 €70,86 €
1002,54150 €254,15 €
2502,40368 €600,92 €
7402,28139 €1 688,23 €
1 4802,22103 €3 287,12 €
2 9602,17152 €6 427,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,07600 €