Parametric Equivalent

ISL22346UFV20Z-TK | |
|---|---|
DigiKey Part Number | ISL22346UFV20Z-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL22346UFV20Z-TK |
Description | IC DIG POT 50K 20-TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 128 Taps I2C Interface 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL22346UFV20Z-TK Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) ±80ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 20-TSSOP |
Configuration Potentiometer | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL22346UFV20Z | Renesas Electronics Corporation | 0 | ISL22346UFV20Z-ND | 4,23000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,25370 € | 2 253,70 € |
| 2 000 | 2,19831 € | 4 396,62 € |
| 3 000 | 2,17065 € | 6 511,95 € |
| Unit Price without VAT: | 2,25370 € |
|---|---|
| Unit Price with VAT: | 2,70444 € |


