
IDT71V35761S166BQGI | |
|---|---|
DigiKey Part Number | IDT71V35761S166BQGI-ND |
Manufacturer | |
Manufacturer Product Number | IDT71V35761S166BQGI |
Description | IC SRAM 4.5MBIT PAR 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 166 MHz 3.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 3.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V35761SA166BQGI | Renesas Electronics Corporation | 36 | 71V35761SA166BQGI-ND | 14,51000 € | Similar |
| IS61NLP12836EC-200B3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP12836EC-200B3LI-ND | 10,50715 € | Similar |
| IS64LF12836A-7.5B3LA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64LF12836A-7.5B3LA3-ND | 12,82674 € | Similar |
| IS64LF12836EC-7.5B3LA3 | ISSI, Integrated Silicon Solution Inc | 143 | IS64LF12836EC-7.5B3LA3-ND | 18,66000 € | Similar |



