
IDT71V35761S166BQG8 | |
|---|---|
DigiKey Part Number | IDT71V35761S166BQG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDT71V35761S166BQG8 |
Description | IC SRAM 4.5MBIT PAR 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 166 MHz 3.5 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 3.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V35761SA166BQGI8 | Renesas Electronics Corporation | 0 | 71V35761SA166BQGI8-ND | 9,43678 € | Similar |
| 71V3577S75BQG8 | Renesas Electronics Corporation | 0 | 71V3577S75BQG8-ND | 6,66203 € | Similar |
| IS61NLP12836EC-200B3LI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP12836EC-200B3LI-TR-ND | 9,53254 € | Similar |
| IS64LF12836A-7.5B3LA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64LF12836A-7.5B3LA3-TR-ND | 12,82669 € | Similar |
| IS64LF12836EC-7.5B3LA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64LF12836EC-7.5B3LA3-TR-ND | 12,76125 € | Similar |



