Similar

HA9P5020-5ZX96 | |
|---|---|
DigiKey Part Number | HA9P5020-5ZX96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA9P5020-5ZX96 |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HA9P5020-5ZX96 Models |
Category | Current - Supply 7.5 mA |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 31.7 mA |
Packaging Tape & Reel (TR) | Voltage - Supply, Single/Dual (±) ±4.5V ~ 18V |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Current Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 100 MHz | Base Product Number |
Slew Rate 1100V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD811JRZ-REEL7 | Analog Devices Inc. | 783 | 505-AD811JRZ-REEL7CT-ND | 12,78000 € | Similar |


