
AD811JRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD811JRZ-REEL7TR-ND - Tape & Reel (TR) 505-AD811JRZ-REEL7CT-ND - Cut Tape (CT) 505-AD811JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD811JRZ-REEL7 |
Description | IC AMP CURRENT FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Current Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD811JRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 140 MHz | |
Slew Rate | 2500V/µs | |
Current - Supply | 14.5 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | ±5V ~ 12V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,71000 $ | 14,71 $ |
| 10 | 10,23700 $ | 102,37 $ |
| 25 | 9,07120 $ | 226,78 $ |
| 100 | 7,75290 $ | 775,29 $ |
| 250 | 7,66248 $ | 1 915,62 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,66250 $ | 7 662,50 $ |
| Unit Price without VAT: | 14,71000 $ |
|---|---|
| Unit Price with VAT: | 17,65200 $ |



